Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way M12, M12, Straight, Straight
- RS Stock No.:
- 493-653
- Mfr. Part No.:
- 1424967
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-653
- Mfr. Part No.:
- 1424967
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250 V ac, 250 V dc | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250 V ac, 250 V dc | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed for seamless connectivity in automation applications. This 3-position cable features a reliable construction with PVC insulation, ensuring longevity and performance in varying environments. Its angled M12 plug and straight M12 socket facilitate effortless connections, making it an ideal choice for professionals seeking efficient and durable solutions. With a cable length of 5 metres, it provides ample reach for versatile installations. The unique combination of a professional-grade design and user-friendly features underscores its value for modern automation systems.
Constructed with high quality PVC for enhanced durability
Three position configuration optimises connectivity options
Angled M12 plug design simplifies installation in tight spaces
Straight M12 socket ensures secure and reliable connections
Significantly resistant to operational temperature ranges enhancing versatility
Optimal cable length of 5 metres accommodates various setup requirements
Built to adhere to strict compliance and safety standards
Lightweight yet robust facilitating easy handling and installation
Related links
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 0.5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Angled Socket M12 Bus Cable, 5 m
