Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way M12, M12, Straight, Straight
- RS Stock No.:
- 280-370
- Mfr. Part No.:
- 1424967
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$71.06
(exc. GST)
$78.17
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $71.06 |
| 10 + | $65.37 |
*price indicative
- RS Stock No.:
- 280-370
- Mfr. Part No.:
- 1424967
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 250 V ac, 250 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 250 V ac, 250 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is a robust solution engineered for efficient connectivity in industrial applications. Featuring a 3-position configuration, this cable harmoniously blends functionality with durability. It boasts a flexible PVC outer sheath, designed to withstand the rigours of everyday use while ensuring optimal protection against environmental factors.
Approved to multiple industry standards ensuring compliance and reliability
Equipped with a compact design for ease of use in confined spaces
Related links
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 0.5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Angled Socket M12 Bus Cable, 5 m
