Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way M12, M12, Straight, Straight
- RS Stock No.:
- 496-520
- Mfr. Part No.:
- 1424966
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-520
- Mfr. Part No.:
- 1424966
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Jacket Colour Yellow | ||
Number of Contacts A 3 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable combines efficiency and reliability, making it an essential choice for industrial communication applications. Designed with a 3-position setup, the cable features a robust PVC outer sheath, ensuring durability even in challenging environments. Its angled M12 plug and straight socket connections guarantee easy installation and secure operation. The cable's capacity to operate within a wide temperature range further enhances its versatility, catering to diverse industrial needs. Particularly well-suited for automation technology, this cable excels in providing stable and secure connections, essential for maintaining optimal functionality in various machinery and sensor setups.
Engineered for standard use in U S cable applications
Features a three position setup for efficient signal transmission
Constructed from high quality PVC ensuring flexibility and resilience
Equipped with an angled M12 plug for optimal space efficiency
No shielding promoting enhanced signal integrity
Suitable for installations requiring environmental resilience
Supports both AC and DC nominal voltages for versatility
Able to withstand harsh conditions featuring IP65 to IP68 protection ratings
Related links
- Phoenix Contact Male 3 way M12 Right Angle M12 Straight
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle 10 m
- Phoenix Contact Male 3 way M12 Right Angle
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
