Phoenix Contact Male 3 way M12, M12, Right Angle, Straight to Female 3 way Straight Socket M12 Actuator/Sensor Cable,

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-242
Mfr. Part No.:
1424917
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

1.5m

Connector Type A

M12, M12, Right Angle, Straight

Number of Contacts A

3

Connector Gender A

Male

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Straight Socket M12

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable is designed for robust performance in various industrial applications. Combining a 3-position configuration with reliable PVC insulation, this cable ensures optimal connectivity between devices. Its yellow exterior makes it easily identifiable, enhancing workplace safety. The angled M12 plug and straight socket offer flexible installation options while maintaining a secure connection. With a length of 1.5 metres, this cable provides ample reach for most setups, making it an essential component in any control cabinet or automation environment. This product is manufactured to meet high international standards, ensuring long-lasting durability and compliance with rigorous safety regulations.

Constructed with high quality PVC material for enhanced durability

Integrated with a 3 position design for versatile connectivity

Compatible with a wide range of industrial applications

Features a temperature range suitable for demanding environments

Easily identifiable yellow colour for improved visibility

Built to withstand harsh environmental conditions

Meets international standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy