Phoenix Contact Male 3 way M12, M12, Right Angle, Straight to Female 3 way Straight Socket M12 Actuator/Sensor Cable,

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-742
Mfr. Part No.:
1424918
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

PVC

Cable Length

500mm

Jacket Colour

Yellow

Number of Contacts A

3

Connector Type A

M12, M12, Right Angle, Straight

Connector Gender A

Male

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Straight Socket M12

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable combines high performance with exceptional durability, designed specifically for demanding industrial applications. Offering a robust construction with a 3-position coded M12 connector, it ensures reliable connections even in challenging environments. The flexible PVC outer sheath and the extensive temperature range mean it can perform efficiently under various conditions, making it an ideal choice for automation tasks. With an impressive nominal voltage of 250 V AC and the capability to withstand overvoltage conditions, this cable not only meets but exceeds industry standards, ensuring safety and reliability. The yellow colour coding not only aids in identification but also enhances visibility in installations. Whether in the production line or an outdoor setting, this product delivers robust functionality and peace of mind.

Robust 3-position design for reliable connectivity

Highly flexible and durable PVC outer sheath

Ideal for use in a wide range of industrial applications

Exceptional temperature resistance from -30 °C to 105 °C

Yellow colour coding for easy identification

UL listed and compliant with multiple international standards

Engineered to withstand harsh environmental conditions

Designed for easy installation with M12 connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy