Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 493-637
- Mfr. Part No.:
- 1424891
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-637
- Mfr. Part No.:
- 1424891
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is meticulously designed to provide reliable performance in automation applications. Engineered with precision, it features four positions and a length of 1.5 meters, making it versatile for various installations. The product's robust construction utilises PVC material in striking yellow, ensuring high visibility. Its straight M12 plugs ensure easy connectivity and are ideal for environments requiring secure and safe electrical connections. This sensor/actuator cable stands out with its compatibility with standard U.S. cables, making it an essential component in many industrial settings. With a commitment to quality, the product meets stringent safety standards, promising durability and long-lasting performance.
The user friendly design allows for quick and easy installation
Constructed from high quality materials for enhanced durability
Offers excellent insulation resistance ensuring long term reliability
Features a compact and lightweight configuration for easier handling
Engineered to offer high environmental protection ratings for diverse settings
Supports a broad range of ambient temperatures for versatile applications
Meets international standards for safety and compliance
Provides secure connectivity with simple plug and play functionality
Related links
- Phoenix Contact Male 4 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Straight 2 m
- Phoenix Contact Male 4 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 4 way M12 Straight 5 m
- Phoenix Contact Male 4 way M12 Straight 10 m
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
