Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12, Straight, Straight

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-220
Mfr. Part No.:
1415627
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

PVC

Jacket Colour

Black

Cable Length

300mm

Connector Type A

M12, M12, Right Angle, Right Angle

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Female

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable is designed to provide a reliable connection in various industrial applications. Combining a four-position M12 angled plug with a straight M12 socket, it delivers robust performance while ensuring ease of installation. The cable, crafted from high-quality PVC, offers durability and flexibility, making it ideal for both fixed and movable installations.

Suitable for a range of operating temperatures enhancing adaptability

Exceeds minimum bending radius requirements for flexible usage

Environmentally compliant adhering to EU RoHS standards

Rated for high robustness with IP65 IP67 and IP68 protection levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy