Phoenix Contact Female 3 way M8, Straight to Female 3 way M8, Straight Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

$34.35

(exc. GST)

$37.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.35

*price indicative

RS Stock No.:
248-2354
Distrelec Article No.:
110-33-834
Mfr. Part No.:
1696978
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

0-PUR/M 8FS, SAC-3P-M 8MS/ 1

Cable Length

1m

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Type A

M8, Straight

Number of Contacts A

3

Connector Gender A

Female

Connector Gender B

Female

Connector Type B

M8, Straight

Number of Contacts B

3

Voltage

250V

Standards/Approvals

EAC, UL

IP Rating

IP67, IP68

Coding

A

COO (Country of Origin):
DE
The Phoenix Contact sensor/actuator cable has three position and is black in Color. Easy and safe 100% electrically tested plug-in components.

Number of positions 3

Insulation resistance ≥ 100 MΩ

Coding A - standard

Standards/regulations M8 connector IEC 61076-2-104

Protective circuit/component unwired

Degree of pollution 3

Insertion/withdrawal cycles ≥ 100

Torque 0.2 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy