Phoenix Contact Straight Male 4 way M12 to Free Ends Actuator/Sensor Cable, 7.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-392
Mfr. Part No.:
1409776
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Cross Sectional Area

22 AWG

Number of Cores

4

Length

7.5m

Sheath Material

Polyurethane PUR

Sheath Colour

Yellow

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

Free Ends

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 4-position PUR halogen-free cable in yellow. It features a straight M12 SPEEDCON plug with A coding on one end and a free cable end on the other. The cable has a length of 7.5 meters.

Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy