Phoenix Contact Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m
- RS Stock No.:
- 859-5755
- Mfr. Part No.:
- 1555622
- Brand:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$103.18
(exc. GST)
$113.50
(inc. GST)
- RS Stock No.:
- 859-5755
- Mfr. Part No.:
- 1555622
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P | |
| Cross Sectional Area | 0.75 mm² | |
| Number of Cores | 4 | |
| Sheath Material | PUR | |
| Sheath Colour | Black/Grey | |
| Length | 10m | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67 | |
| Minimum Bend Radius | 59 mm | |
| Cable Shape | Twisted Pair | |
| Connector 1 Housing Gender | Male | |
| American Wire Gauge | 18 AWG | |
| Outer Diameter | 5.9mm | |
| Conductor Material | Bare Cu litz wires | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P | ||
Cross Sectional Area 0.75 mm² | ||
Number of Cores 4 | ||
Sheath Material PUR | ||
Sheath Colour Black/Grey | ||
Length 10m | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 250 V | ||
Current Rating 4 A | ||
IP Rating IP65, IP67 | ||
Minimum Bend Radius 59 mm | ||
Cable Shape Twisted Pair | ||
Connector 1 Housing Gender Male | ||
American Wire Gauge 18 AWG | ||
Outer Diameter 5.9mm | ||
Conductor Material Bare Cu litz wires | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Straight Male 4 way M8 to Straight 4 way Free Ends Sensor Actuator Cable, 10m
- Phoenix Contact Straight Male 3 way DIN 43650 Form A to Unterminated Sensor Actuator Cable, 10m
- HARTING Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
- HARTING Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
- HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
- Phoenix Contact Straight 4 way Free Ends to Straight Female 4 way Deutsch Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 10m

