Phoenix Contact Right Angle Female 8 way M12 to Straight Free Ends Actuator/Sensor Cable, 5m
- RS Stock No.:
- 483-038
- Mfr. Part No.:
- 1411823
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$88.62
(exc. GST)
$97.48
(inc. GST)
- RS Stock No.:
- 483-038
- Mfr. Part No.:
- 1411823
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Number of Cores | 8 | |
| Length | 5m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 | M12 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 | Free Ends | |
| Connector 2 Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 8 | ||
Length 5m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
Connector 1 Orientation Right Angle | ||
Connector 1 M12 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Free Ends | ||
Connector 2 Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is an 8-position, black-gray RAL 7021 PUR halogen-free cable, featuring a free cable end on one side and an angled M12 SPEEDCON socket with A coding on the other, with a cable length of 5 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuZn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PUR
Conductor material Bare Cu litz wires
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuZn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PUR
Conductor material Bare Cu litz wires
Related links
- Phoenix Contact Straight Male 4 way M12 to Free Ends Actuator/Sensor Cable, 7.5m
- Phoenix Contact Straight Male 4 way M12 to Free Ends Actuator/Sensor Cable, 4.2m
- Phoenix Contact Straight 5 way Free Ends to Straight Female 5 way M12 Actuator/Sensor Cable, 5m
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 5m
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 5m
- Phoenix Contact Straight 4 way Free Ends to Straight Female 4 way Deutsch Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 5m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 10 m

