Phoenix Contact Straight Male 8 way M12 to Straight 8 way Free Ends Sensor Actuator Cable, 3m

Unavailable
RS will no longer stock this product.
RS Stock No.:
281-604
Mfr. Part No.:
1415717
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14157

Number of Cores

8

Cross Sectional Area

0.25 mm²

Length

3m

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1

M12

Connector 1 Number of Contacts

8

Connector 2

Free Ends

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

8

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed for reliable connectivity in standard applications, featuring an 8-position configuration and a robust 3-metre length. Built with PVC in a sleek black colour (RAL 9005), it is engineered to withstand harsh conditions while providing superior electrical performance.

Rated for a wide ambient temperature range making it suitable for various environments
Electrical tests guarantee the reliability of plug in components
Lightweight design facilitates ease of handling and application
Complies with rigorous international standards for connection safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy