Phoenix Contact Straight 4 way Free Ends to Straight Female 4 way Deutsch Sensor Actuator Cable, 10m
- RS Stock No.:
- 268-917
- Mfr. Part No.:
- 1415011
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-917
- Mfr. Part No.:
- 1415011
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14150 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Material | Polyurethane PUR | |
| Length | 10m | |
| Sheath Colour | Black/Grey | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Straight | |
| Connector 1 | Free Ends | |
| Connector 2 Orientation | Straight | |
| Connector 2 Number of Contacts | 4 | |
| Connector 2 Gender | Female | |
| Connector 2 | Deutsch | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14150 | ||
Number of Cores 4 | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Material Polyurethane PUR | ||
Length 10m | ||
Sheath Colour Black/Grey | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 1 Free Ends | ||
Connector 2 Orientation Straight | ||
Connector 2 Number of Contacts 4 | ||
Connector 2 Gender Female | ||
Connector 2 Deutsch | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable tailored for mobile hydraulics applications. With its 4-position configuration, this cable offers exceptional reliability and flexibility for demanding environments. Built with PUR halogen-free materials, it ensures excellent resistance to harsh conditions, while its IP67 and IP69K ratings provide superior protection against dust and moisture.
A durable clip locking mechanism for secure connections
Offers flexibility for both stationary and dynamic applications
Designed for high nominal voltage and current capabilities
Reduced bending radius enhances installation options
Offers flexibility for both stationary and dynamic applications
Designed for high nominal voltage and current capabilities
Reduced bending radius enhances installation options
Related links
- Phoenix Contact Straight Male 4 way M8 to Straight 4 way Free Ends Sensor Actuator Cable, 10m
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m
- HARTING Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
- HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Straight Male 3 way DIN 43650 Form A to Unterminated Sensor Actuator Cable, 10m
