Phoenix Contact Straight 5 way Free Ends to Straight Female 5 way M12 Actuator/Sensor Cable, 5m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
269-033
Mfr. Part No.:
1518371
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Cross Sectional Area

5 x 0.75 mm²

Number of Cores

5

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black, Grey

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1

Free Ends

Connector 2 Orientation

Straight

Connector 2

M12

Connector 2 Number of Contacts

5

Connector 2 Gender

Female

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is designed to provide a reliable connection for various applications. With its robust construction, it features a 5-position configuration and a durable PUR jacket that not only enhances flexibility but also provides excellent resistance against various environmental factors. The cable is equipped with a SPEEDCON locking mechanism, ensuring a secure and efficient connection, making installations quicker and more reliable.

Encapsulates flexibility with a cable length of 5 m perfect for various setups
Meets rigorous safety standards offering peace of mind in use
Effectively operates in a range of temperatures ensuring reliability in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy