Phoenix Contact Female 3 way M12, Straight to Male 3 way M12, Straight Sensor Actuator Cable, 600 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$35.13

(exc. GST)

$38.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$35.13-
5 +$31.639%

*price indicative

RS Stock No.:
802-6870
Mfr. Part No.:
1681512
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-M12MS/0.6-PUR/M12FS

Product Type

Sensor Actuator Cable

Cable Length

600mm

Jacket Material

PUR

Jacket Colour

Black, Grey

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts B

3

Connector Type B

M12, Straight

Connector Gender B

Male

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

COO (Country of Origin):
DE

Sensor/Actuator 3 Way Cable Assemblies, M12 to M12, PUR Cable


M12 to M12 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Note

Stock nos. 802-6833, 802-6842 & 802-6845 have a straight M12 Y plug, and 802-7078 has an LED.

Approvals

UL, cUL, cULus, GOST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy