Phoenix Contact 3 way Free Cable End, Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable,

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-135
Mfr. Part No.:
1414561
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

Free Cable End, Free Cable End

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Female

Number of Contacts B

3

Voltage

24V

Standards/Approvals

IEC 61076 2 101, UL AWM Style 2464/1729

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact high-performance sensor or actuator cable designed to enhance the efficiency of your automation systems. This robust cable features a 3-position design and a durable PVC sheath, ensuring excellent protection in various applications. Its innovative M12 connector is straight-socket equipped, promoting easy installation and reliable connectivity. The cable supports up to 24 V DC and a nominal current of 4 A, making it suitable for demanding industrial environments. With a length of 3 meters and a high degree of flexibility, this cable meets the requirements of both fixed and flexible installations, while its IP65, IP67, and IP68 ratings guarantee exceptional protection against dust and water ingress. Engineered for effectiveness, the cable provides reliable electronic testing capability featuring dual LED status displays, signaling optimized operational status with ease.

Three-position configuration enhances operational versatility

M12 connector ensures seamless integration with automation systems

Dual LED indicators provide instant visual feedback on operation status

Designed for extreme durability, suited for diverse industrial environments

Flexible design allows for use in both fixed and moving installations

IP65, IP67, and IP68 ratings protect against harsh environmental conditions

Free cable end facilitates straightforward installation and customization

PVC construction offers enhanced resistance to wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy