Phoenix Contact Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 496-516
- Mfr. Part No.:
- 1424926
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-516
- Mfr. Part No.:
- 1424926
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14249 | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14249 | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Connector Type A Free Cable End | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is meticulously designed to ensure reliable connectivity in automation environments. Featuring a robust construction, it combines functionality and safety, making it ideal for industrial applications. With its 3-position configuration and PVC material, this cable offers not only flexibility but also durability in challenging conditions. The yellow exterior enhances visibility, facilitating easy identification in complex setups. Its unique design includes a free cable end and a straight M12 socket, ensuring swift integration with various systems.
Durable PVC construction enhances flexibility and longevity
The bright yellow colour increases visibility in industrial settings
Resistance to environmental stress allows for use in a wide temperature range
IP65 IP67 and IP68 ratings meet stringent protection standards against water and dust
Quick integration with M12 socket promotes ease of installation
Designed to handle up to 4 A nominal current for reliable performance
No shielding ensures straightforward installation without added complexity
Self extinguishing material contributes to improved safety standards
Related links
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 2 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 2 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 20 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 5 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 15 m
