Festo Male 4 way M8, Straight to Female 4 way M12, Straight Actuator/Sensor Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.49

(exc. GST)

$55.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$50.49
10 +$46.44

*price indicative

RS Stock No.:
351-612
Mfr. Part No.:
NEBA-M8G4-U-5-N-M12G4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBA

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Grey

Cable Length

5m

Connector Gender A

Male

Connector Type A

M8, Straight

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12, Straight

Voltage

0V dc, 60V dc

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

IP Rating

IP65, IP68, IP69K

Model Number

8078292

COO (Country of Origin):
TR
The Festo Connecting Cable is meticulously engineered to serve as a vital link between field devices like sensors and actuators and their respective controllers. Designed for demanding operational conditions, it ensures reliable connectivity while adhering to rigorous industry standards such as EN 61076 and IEC 61010. With features tailored for robustness and flexibility, this cable efficiently supports a variety of industrial applications. Its precise construction, including a TPE-U(PUR) sheath and gold-plated contacts, provides resistance against environmental factors, making it suitable for outdoor and industrial settings. Designed to withstand extreme temperatures and conditions, this cable assures users of durability and safety.

Conforms to rigorous standards for safety and reliability

Operational voltage range accommodating both AC and DC applications

Exceptional immunity to surge safeguarding devices against voltage spikes

UV oil and ozone resistant materials enhance longevity

Flexible design allows for easy installation in constrained spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy