Phoenix Contact Male 4 way M12, Straight to 4 way Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 521-155
- Mfr. Part No.:
- 1392638
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.71
(exc. GST)
$29.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.71 |
| 10 + | $24.58 |
*price indicative
- RS Stock No.:
- 521-155
- Mfr. Part No.:
- 1392638
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549/10493 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549/10493 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 4-position PUR halogen-free cable in black-gray RAL 7021. It features a straight M12 Push Pull plug with A coding on one end and a free cable end on the other. The cable has a length of 1.5 meters.
Easy and safe 100 % electrically tested plug-in components
Save time thanks to installation with push-pull fast locking
Related links
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 1.5 m
