Festo Male 4 way M8, Straight to Female 4 way M8, Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 342-162
- Mfr. Part No.:
- NEBA-M8G4-U-1-N-M8G4
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.51
(exc. GST)
$40.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.51 |
| 10 + | $33.58 |
*price indicative
- RS Stock No.:
- 342-162
- Mfr. Part No.:
- NEBA-M8G4-U-1-N-M8G4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078294 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Number of Contacts B 4 | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078294 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is engineered for seamless connectivity between field devices such as sensors and actuators with controllers. Designed to adhere to stringent standards, this product ensures reliable communication in demanding industrial environments. It features robust construction with high grade materials that enable it to withstand tough conditions, making it ideal for a variety of applications. Its compatibility with rotatable and non rotatable screw type locks enhances usability, ensuring that installation and maintenance are straightforward. With exceptional electrical characteristics, this cable is perfect for optimising performance in automation technologies.
Complies with EN 61076 2 104 and EN 61984 standards
Meets rigorous requirements of IEC 61010 1 and IEC 61010 2 202
Boasts a degree of protection IP65 IP68 and IP69K which ensuring durability
Features torsional and flexural strength to endure high cycles of movement
Constructed with UV resistant and hydrolysis resistant materials for longevity
Designed with gold plated contacts for superior conductivity
Related links
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 4 way M8 2.5 m
- Festo Male 4 way M8 10 m
- Festo Male 4 way M8 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 5 m
