Festo 4 way Unterminated to Male 4 way M8, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 342-570
- Mfr. Part No.:
- NEBA-LE4-U-5-N-M8G4
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save $28.60
View bulk pricing optionsSubtotal (1 unit)*
$35.76
(exc. GST)
$39.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $35.76 | - |
| 10 + | $32.90 | $28.60 |
*price indicative
- RS Stock No.:
- 342-570
- Mfr. Part No.:
- NEBA-LE4-U-5-N-M8G4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | TPE | |
| Number of Contacts A | 4 | |
| Connector Type A | Unterminated | |
| Connector Gender B | Male | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078273 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material TPE | ||
Number of Contacts A 4 | ||
Connector Type A Unterminated | ||
Connector Gender B Male | ||
Connector Type B M8, Straight | ||
Number of Contacts B 4 | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078273 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is a reliable solution for linking field devices such as sensors and actuators to controllers. Engineered to conform with EN standards, this cable guarantees performance across various industrial environments. With its robust construction and superior materials, it excels in applications requiring durability and resilience against harsh conditions. The cable features multiple operational voltage ranges and is designed for energy chains and robotic applications, ensuring flexibility in diverse settings. Notably, the NEBA series maintains a high degree of protection, offering resistance to fluids and external elements suitable for outdoor exposure. Its lightweight design and compact size further enhance its usability in demanding applications.
Conforms to EN 61076 2 104 and EN 61984 standards for safety
Approval for c UL us listed applications ensures compliance
Designed for energy limited circuits with a current limit of 4 A
Superior immunity to surge up to 1.5 kV for enhanced safety
Special characteristics such as UV resistance and hydrolysis resistance improve durability
Abrasion resistant and flame retardant qualities are suited for rigorous applications
IP65 IP68 and IP69K ratings guarantee high protection against dust and water
Related links
- Festo 4 way Unterminated to Male 4 way M8 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 4 way M8 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 4 way M8 5 m
- Festo Male 5 way M12 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 1 m
