Festo Male 4 way M8, Right Angle to 4 way Unterminated Actuator/Sensor Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.15

(exc. GST)

$37.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$34.15
10 +$31.42

*price indicative

RS Stock No.:
351-315
Mfr. Part No.:
NEBA-M8W4-U-5-N-LE4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

NEBA

Product Type

Actuator/Sensor Cable

Jacket Material

TPE

Jacket Colour

Grey

Cable Length

5m

Connector Gender A

Male

Connector Type A

M8, Right Angle

Number of Contacts A

4

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

0V dc, 60V dc

IP Rating

IP65, IP68, IP69K

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

Model Number

8078234

COO (Country of Origin):
TR
The Festo Connecting Cable is designed to seamlessly integrate field devices with controllers, ensuring robust data communication in various industrial applications. Crafted to meet stringent standards, this cable features exceptional durability and resistance, making it reliable in demanding environments. Its angled cable outlet and M8x1 connector system facilitate effortless installation, while its flame-retardant and self-extinguishing characteristics enhance safety. With a focus on flexibility, this cable is perfect for applications requiring rotational movement, as it boasts impressive torsional strength and flexibility. Whether utilised in robotics or energy chains, this cable demonstrates superior reliability, ensuring operational efficiency and longevity.

Conforms to international standards for enhanced reliability

Designed for both static and dynamic applications ensuring versatility

Exceptional abrasion resistance extending cable lifespan

Flame retardant properties for improved safety in high risk environments

Suitable for energy chains and robotics enabling innovative uses

IP65 IP68 and IP69K ratings guarantee protection against water and dust ingress

Temperature resistance enables operation in extreme conditions

UV and hydrolysis resistance ensure durability in outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy