Festo Male 4 way M8, Straight to 4 way Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 343-239
- Mfr. Part No.:
- NEBA-M8G4-U-10-N-LE4
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.48
(exc. GST)
$57.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $52.48 |
| 10 + | $48.27 |
*price indicative
- RS Stock No.:
- 343-239
- Mfr. Part No.:
- NEBA-M8G4-U-10-N-LE4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | TPE | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078229 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material TPE | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078229 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is expertly designed to integrate field devices such as sensors and actuators seamlessly with controllers. Built to meet stringent standards, this cable offers reliability in various industrial settings. With a robust construction that withstands demanding environments, it ensures stable performance across a range of operational voltages. Its unique features cater to energy-limited circuits while providing exceptional durability, making it an ideal choice for both stationary and mobile applications. Experience enhanced connectivity with this high-quality cable tailored for precision and efficiency.
Conforms to international standards for guaranteed quality and safety
Built for exceptional abrasion resistance and low adhesion
Provides IP65, IP68, and IP69K ratings for dust and water resistance
Special characteristics include UV resistance and hydrolysis resistance
