Festo Male 5 way M12, Straight to 4 way Unterminated Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 351-595
- Mfr. Part No.:
- NEBA-M12G5-U-2.5-N-LE4
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save $23.80
View bulk pricing optionsSubtotal (1 unit)*
$29.73
(exc. GST)
$32.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.73 | - |
| 10 + | $27.35 | $23.80 |
*price indicative
- RS Stock No.:
- 351-595
- Mfr. Part No.:
- NEBA-M12G5-U-2.5-N-LE4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Cable Length | 2.5m | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 0V ac, 250V ac | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078239 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Cable Length 2.5m | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 0V ac, 250V ac | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078239 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is designed to seamlessly link field devices such as sensors and actuators with controllers, ensuring reliable communication. Built to endure, the cable maintains performance under diverse operational conditions, demonstrating superior durability in various industrial settings. With compliance to multiple standards, including EN 61076-2-101 and EN 61984, it guarantees safe and efficient operations, making it a vital component for advanced control systems. Its unique construction incorporates robust materials that resist environmental stressors and mechanical wear, ensuring a long service life even in the most challenging applications.
Conforms to stringent safety standards for enhanced reliability
Designed for energy limited circuits promoting safe operation
Immunity to surge up to 2.5 kV for added protection
Flame retardant and self extinguishing properties ensure safety
Suitable for energy chains and robotic applications for versatility
UV resistance enhances outdoor usability
Low adhesion and abrasion resistant material for durability
Gold plated connectors improve electrical conductivity
IP65 IP68 and IP69K ratings ensure robust environmental protection
Compatible with various connector systems for easy integration
