Banner Female 8 way M12, Right Angle to IP67 Cordset, 15 m

Subtotal (1 unit)*

$313.76

(exc. GST)

$345.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.76

*price indicative

RS Stock No.:
331-842
Mfr. Part No.:
MQDC1-850RA
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Cordset

Series

MQDC

Cable Length

15m

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

M12, Right Angle

Number of Contacts A

8

Connector Type B

IP67

Voltage

30V

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner Cordset, designed for flexibility and durability, features a robust right-angle connector that optimises cable management in confined spaces. Built with an 8-pin female configuration, it ensures seamless connectivity and efficient operation for various industrial applications. With a rugged black PVC jacket that protects against wear and tear, this Cordset is engineered for both indoor and outdoor use.

Meets stringent industrial standards for performance and durability

Suitable for various applications in demanding environments

Offers a quick disconnect feature for ease of maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy