Entrelec Distribution Block, 12 Way, 1.5kV dc, 400A, Grey

Subtotal (1 unit)*

$161.78

(exc. GST)

$177.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.78

*price indicative

RS Stock No.:
100-3924
Mfr. Part No.:
1SNL340010R0000
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Distribution Block

Number of Ways

12

Current

400A

Housing Material

Polyamide

IP Rating

IP10

Voltage

1.5kV dc

Connections Per Pole - Load Side

2

Connections Per Pole - Line Side

2

Termination Type - Line Side

Screw

Minimum Operating Temperature

-55°C

Termination Type - Load Side

Screw

Colour

Grey

Series

DBL400

Height

96mm

Width

60mm

Maximum Operating Temperature

110°C

Length

46mm

Standards/Approvals

No

DBL Series Distribution Terminal Blocks


ABB DBL modular distribution terminal blocks for installation on modular blocks. Either plate or DIN rail mounted.

DBL Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy