Banner Female 8 way Straight to Cordset, 9 m
- RS Stock No.:
- 331-839
- Mfr. Part No.:
- MQDC1-830
- Brand:
- Banner
Subtotal (1 unit)*
$201.79
(exc. GST)
$221.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.79 |
*price indicative
- RS Stock No.:
- 331-839
- Mfr. Part No.:
- MQDC1-830
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | MQDC | |
| Product Type | Cordset | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 9m | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series MQDC | ||
Product Type Cordset | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 9m | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset is an exceptional solution for reliable connectivity in demanding environments. Designed to facilitate seamless connections, this cordset features an unshielded, black PVC jacket and offers eight conductors for versatile applications. Its intelligent combination of a robust A-code connector and multiple length options ensures adaptability for various installation scenarios.
IP66 IP67 and IP68 rated for outstanding environmental protection
Designed to meet rigorous standards for vibration and shock resilience
Suitable for wide temperature and humidity variations
Related links
- Banner Female 8 way Straight to Cordset, 30.5 m
- Banner Female 8 way Straight to Cordset, 2 m
- Banner Female 8 way Straight to Cordset, 5 m
- Banner Female 8 way Straight to Cordset, 15 m
- Banner Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 9 m
- Banner Female 8 way Right Angle to Cordset, 2 m
- Banner Female 4 way Straight to Cordset, 9 m
- Banner Female 8 way M12 15 m
