Banner Female 8 way Straight to Cordset, 2 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$117.06

(exc. GST)

$128.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$117.06-
10 +$107.727%

*price indicative

RS Stock No.:
293-950
Mfr. Part No.:
MQDC1-806
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

MQDC

Product Type

Cordset

Jacket Colour

Black

Jacket Material

PVC

Cable Length

2m

Connector Gender A

Female

Number of Contacts A

8

Connector Type A

Straight

Voltage

30V

IP Rating

IP67

Standards/Approvals

cULus, RoHS

COO (Country of Origin):
US
The Banner Cordset is a high-performance solution designed for seamless connectivity in various applications. Crafted to deliver reliability and durability, this cordset features an 8-pin female configuration, providing multiple length options to suit your specific needs. The robust construction, featuring a black PVC jacket, ensures resilience against harsh environments.

Versatile length options cater to diverse installation requirements

Unshielded design maximises signal integrity in uncomplicated setups

The straight and right angle connector styles enhance flexibility for various layouts

Constructed with a rugged PVC jacket that withstands demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy