Lumberg Automation Female 8 way M12, Straight to Sensor Cable, 2 m
- RS Stock No.:
- 329-846
- Distrelec Article No.:
- 144-74-006
- Mfr. Part No.:
- RKT 8-344/2 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$50.74
(exc. GST)
$55.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $50.74 | - |
| 10 + | $46.67 | 8% |
*price indicative
- RS Stock No.:
- 329-846
- Distrelec Article No.:
- 144-74-006
- Mfr. Part No.:
- RKT 8-344/2 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Cable | |
| Series | RKT | |
| Cable Length | 2m | |
| Jacket Colour | Orange | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Cable | ||
Series RKT | ||
Cable Length 2m | ||
Jacket Colour Orange | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Sensor Cordset designed for reliable industrial applications. It features operates at 30 V AC/DC with a maximum rated current of 2 A. The translucent body and robust orange PVC cable, ensure durability and excellent resistance to oil and chemical exposure. This cordset meets IEC 61076-2-101 standards and offers IP65/IP67 protection when mounted and locked securely.
8 pins and 8 wires
Female connector
2m Cable length
Conductor Size 0.25 mm sq
- RS Stock No. 2788514
- Mfr. Part No. 105729
Each
$120.89
- RS Stock No. 0329844
- Mfr. Part No. RKT 4-07/5 M
Each
$37.63
- RS Stock No. 2788546
- Mfr. Part No. 62978
Each
$91.84
- RS Stock No. 2859437
- Mfr. Part No. DOL-1208-G05MF
Each
$109.30
Related links
- Lumberg Automation Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 25 m
- Lumberg Automation Female 3 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m












