Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2970
- Mfr. Part No.:
- 934636776 RKWT 8-344/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$91.62
(exc. GST)
$100.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 30 November 2026
- Plus 90 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $91.62 | - |
| 5 + | $82.44 | 10% |
*price indicative
- RS Stock No.:
- 197-2970
- Mfr. Part No.:
- 934636776 RKWT 8-344/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | RoHS, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWT | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals RoHS, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 10m Length, 30V AC/DC Rating - RKWT Series - 934636776 RKWT 8-344/10 M
Transmit data securely between your industrial equipment and sensors or switches with this Belden Lumberg Automation sensor actuator cable. It has a right-angle female M12 connector and the other end is free, so you can terminate it as needed. With a length of 10m, it suits larger automation systems. You can install it in a compact fixed arrangement thanks to a tight bending radius of over 5 times its diameter.
Features & Benefits
• Wide operating temperature range of -40°C to +90°C is suitable for most indoor industrial and automation systems
• Right-angle head keeps wire flush to ensure neat installation
• IP65, IP67, IP68 and IP69K ratings indicate full dust and water protection
Applications
• Industrial networks
• Automation systems
What's the benefit of this cable's PP insulation?
As polypropylene insulation prevents current from interfering with nearby conductors, you can install wires next to each other without electrical interference.
Related links
- Lumberg Automation Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
