Lumberg Automation Female 8 way M12, Straight to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 278-8546
- Distrelec Article No.:
- 144-73-991
- Mfr. Part No.:
- 62978
- Brand:
- Lumberg Automation
Subtotal (1 unit)*
$91.84
(exc. GST)
$101.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.84 |
*price indicative
- RS Stock No.:
- 278-8546
- Distrelec Article No.:
- 144-73-991
- Mfr. Part No.:
- 62978
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Voltage | 30V | |
| IP Rating | IP67, IP65, IP68, IP69K | |
| Standards/Approvals | VDE 0482 332 2 2, DIN EN 60664 1, IEC 60332 2 2, CSA FT 2, IEC 61076 2 101, DIN EN 60332 2 2 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Voltage 30V | ||
IP Rating IP67, IP65, IP68, IP69K | ||
Standards/Approvals VDE 0482 332 2 2, DIN EN 60664 1, IEC 60332 2 2, CSA FT 2, IEC 61076 2 101, DIN EN 60332 2 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The Lumberg Automation M12 standard sensor or actuator single ended cordset with female, straight, 8 pin, A coded connector and translucent body.
IP65, IP67, IP68, IP69K protection class
Nickel plated
Good chemical and oil resistance
Related links
- Lumberg Automation Female 8 way M12 2 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Female 8 way Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 20 m
