Lumberg Automation Female 12 way M12, Right Angle to Sensor Actuator Cable, 2 m
- RS Stock No.:
- 278-8551
- Distrelec Article No.:
- 144-73-917
- Mfr. Part No.:
- 934627005 RKWT 12-346/2 M
- Brand:
- Lumberg Automation
Subtotal (1 unit)*
$101.72
(exc. GST)
$111.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.72 |
*price indicative
- RS Stock No.:
- 278-8551
- Distrelec Article No.:
- 144-73-917
- Mfr. Part No.:
- 934627005 RKWT 12-346/2 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076 2 101, CSA FT 2, DIN EN 60664 1 (VDE 0110 1), VDE 0482 332 2 2, IEC 60332 2 2, DIN EN 60332 2 2 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076 2 101, CSA FT 2, DIN EN 60664 1 (VDE 0110 1), VDE 0482 332 2 2, IEC 60332 2 2, DIN EN 60332 2 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The Lumberg Automation M12 standard sensor or actuator single ended cordset with female, 12 pin, A coded connector and translucent body.
Unshielded
Coupling nut
Nickel plated
- RS Stock No. 2788520
- Mfr. Part No. 11436
Each
$29.23
- RS Stock No. 2788552
- Mfr. Part No. 934627009 RKWT 12-346/5 M
Each
$167.13
- RS Stock No. 2788514
- Mfr. Part No. 105729
Each
$120.89
- RS Stock No. 2788521
- Mfr. Part No. 11437
Each
$35.13
Related links
- Lumberg Automation Female 12 way M12 5 m
- Lumberg Automation Female 12 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 12 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 12 way M12 2 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m








