Molex Female 5 way M12, Straight to Male M12, Straight Cordset, 1 m
- RS Stock No.:
- 323-588
- Distrelec Article No.:
- 303-88-416
- Mfr. Part No.:
- 1204010017
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.63
(exc. GST)
$55.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $50.63 |
| 10 + | $46.59 |
*price indicative
- RS Stock No.:
- 323-588
- Distrelec Article No.:
- 303-88-416
- Mfr. Part No.:
- 1204010017
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Ultra-Lock | |
| Product Type | Cordset | |
| Cable Length | 1m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Ultra-Lock | ||
Product Type Cordset | ||
Cable Length 1m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Circular Industrial Cordset Ultra-Lock 2.0 M12 Double-Ended Cordset with 5 poles features a female straight to male straight connection. It is constructed with PUR WSOR cable and has a length of 1.0m.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 4 way M12 Straight Cordset, 1 m
- Molex Female 8 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 20 m
- Molex Female 5 way M12 Straight Cordset, 5 m
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 20 m
