Molex Female 5 way M12, Right Angle to Male M12, Straight Cordset, 20 m

Subtotal (1 unit)*

$758.51

(exc. GST)

$834.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$758.51

*price indicative

RS Stock No.:
323-655
Distrelec Article No.:
303-86-647
Mfr. Part No.:
1205010123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

Brad Micro-Change

Jacket Colour

Black

Cable Length

20m

Connector Type A

M12, Right Angle

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

M12, Straight

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
IT
The Molex Micro-Change (M12) Double-Ended Cordset features 5 Poles, L-Coded, with a Female (Straight) to Male (90°) connection. It has 14 AWG Gray TPU WSOR Cable and a 20 m Length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links