Molex Female 4 way M12, Right Angle to Pigtail Cordset, 20 m
- RS Stock No.:
- 323-649
- Distrelec Article No.:
- 303-86-622
- Mfr. Part No.:
- 1205000341
- Brand:
- Molex
Subtotal (1 unit)*
$384.44
(exc. GST)
$422.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $384.44 |
*price indicative
- RS Stock No.:
- 323-649
- Distrelec Article No.:
- 303-86-622
- Mfr. Part No.:
- 1205000341
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset features 4 Poles, L-Coded, with a Female (90°) to Pigtail connection. It has 16 AWG Black TPU WSOR Cable and a 20m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
