Molex Female 4 way M12, Right Angle to Male M12, Straight Cordset, 20 m
- RS Stock No.:
- 323-759
- Distrelec Article No.:
- 303-86-702
- Mfr. Part No.:
- 1205010247
- Brand:
- Molex
Subtotal (1 unit)*
$419.82
(exc. GST)
$461.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.82 |
*price indicative
- RS Stock No.:
- 323-759
- Distrelec Article No.:
- 303-86-702
- Mfr. Part No.:
- 1205010247
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Cordset | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Cordset | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Double-Ended Cordset, 4 Poles, L-Coded, Female (90°) to Male (Straight), 16 AWG, Black TPU WSOR Cable, 20m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female 4 way M12 Straight Cordset, 20 m
- Molex Female 4 way M12 Straight Cordset, 20 m
- Molex Female 4 way M12 Straight Cordset, 20 m
- Molex Female 5 way M12 Straight Cordset, 20 m
- Molex Female 5 way M12 Straight Cordset, 20 m
- Molex Female 4 way M12 20 m
- Molex Female 5 way M12 20 m
- Molex Female 4 way M12 20 m
