Molex Female 4 way M12, Straight to Male M12, Straight Cordset, 1 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$45.02

(exc. GST)

$49.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$45.02-
10 - 24$41.427%
25 +$36.5118%

*price indicative

RS Stock No.:
323-795
Distrelec Article No.:
301-35-989
Mfr. Part No.:
1200668818
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

Brad Micro-Change

Jacket Colour

Black

Cable Length

1m

Jacket Material

Thermoplastic Polyurethane

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12, Straight

Connector Type B

M12, Straight

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, Black TPU WSOR Cable, 1.0m Length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy