- RS Stock No.:
- 203-8886
- Mfr. Part No.:
- SPAN-B2R-M5F-PN-PN-L1
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$255.33
(exc. GST)
$280.86
(inc. GST)
Units | Per unit |
1 + | $255.33 |
- RS Stock No.:
- 203-8886
- Mfr. Part No.:
- SPAN-B2R-M5F-PN-PN-L1
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Festo's regulator plate used for valve terminal VTSA and VTSA-F, standard port pattern to 15407-2 up to maximum 6 bar. Its width size is 26mm and selection of pressure gauge is possible which used with retaining clamp connection. It assembled in any p
Ambient temperature -5 to 50 °C
Protection class IP65
Product weight 692 g
Protection class IP65
Product weight 692 g
Specifications
Attribute | Value |
---|---|
Suitable Media | Air, Gas |
Maximum Operating Pressure | 1bar |
Port Connection | M5 |
Proof Pressure | 5bar |
Supply Voltage | 35V dc |
IP Rating | IP40 |