Molex Female 5 way M12, Straight to Male M12, Straight Cordset, 15 m

Subtotal (1 unit)*

$406.30

(exc. GST)

$446.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.30

*price indicative

RS Stock No.:
323-531
Distrelec Article No.:
303-86-676
Mfr. Part No.:
1205010206
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

Brad Micro-Change

Cable Length

15m

Jacket Colour

Grey

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Type B

M12, Straight

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
PL
The Molex Circular Industrial Cordset Micro-Change M12 Double-Ended Cordset with 5 poles features an L-coded female straight to male straight connection. Constructed with 16 AWG grey TPU WSOR cable and has a length of 15.0m.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy