SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 312-724
- Mfr. Part No.:
- SMART-CHECK.CABLE-80C-P-M12-M12-10M
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$339.24
(exc. GST)
$373.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.24 |
*price indicative
- RS Stock No.:
- 312-724
- Mfr. Part No.:
- SMART-CHECK.CABLE-80C-P-M12-M12-10M
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sensor Actuator Cable | |
| Series | SMART-CHECK.CABLE | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sensor Actuator Cable | ||
Series SMART-CHECK.CABLE | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SCHAEFFLER Extension Cable 8 pin M12 for Schaeffler SmartCheck is designed to extend the connection between devices. It features an M12 male plug at one end and an M12 female plug at the other, ensuring secure and reliable connectivity. The cable operates within a temperature range of -30°C to +80°C, making it suitable for industrial environments with varying temperature conditions.
10 meter length
Made of polyurethane material
Related links
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 15 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 20 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 10 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 500 mm
- SCHAEFFLER 4 way Straight to 4 way Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 5 m
- SCHAEFFLER Straight to Straight Cable, 10 m
