SCHAEFFLER 4 way Straight to 4 way Straight Sensor Actuator Cable, 30 m

Subtotal (1 unit)*

$464.61

(exc. GST)

$511.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$464.61

*price indicative

RS Stock No.:
311-042
Mfr. Part No.:
SMART-CHECK.CABLE-80C-P-M12-M12-4P-30M
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Sensor Actuator Cable

Series

SMART-CHECK.CABLE

Cable Length

30m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Straight

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Data Cable has polyurethane sheath. This cable ideal for use in demanding environments where reliable data transmission and long lasting performance are required.

30 meter cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy