SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 30 m
- RS Stock No.:
- 312-575
- Mfr. Part No.:
- SMART-CHECK.CABLE-80C-P-M12-M12-30M
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$617.18
(exc. GST)
$678.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $617.18 |
*price indicative
- RS Stock No.:
- 312-575
- Mfr. Part No.:
- SMART-CHECK.CABLE-80C-P-M12-M12-30M
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Series | SMART-CHECK.CABLE | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 30m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Series SMART-CHECK.CABLE | ||
Product Type Sensor Actuator Cable | ||
Cable Length 30m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SCHAEFFLER Extension cable for Schaeffler SmartCheck is an 8 pin M12 cable featuring an M12 male plug on one end and an M12 female plug on the other. Designed for reliable performance, it operates within a temperature range of -30°C to +80°C.
30 meter length
Made of polyurethane material
Related links
- SCHAEFFLER 4 way Straight to 4 way Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 15 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 20 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 10 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 500 mm
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Straight to Straight Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 5 m
