SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 313-235
- Mfr. Part No.:
- SMART-CHECK.CABLE-80C-P-M12-M12-0,5M
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$208.43
(exc. GST)
$229.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.43 |
*price indicative
- RS Stock No.:
- 313-235
- Mfr. Part No.:
- SMART-CHECK.CABLE-80C-P-M12-M12-0,5M
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sensor Actuator Cable | |
| Series | SMART-CHECK.CABLE | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sensor Actuator Cable | ||
Series SMART-CHECK.CABLE | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SCHAEFFLER Extension Cable 8 pin M12 for Schaeffler SmartCheck is a high quality cable designed to extend the connection between the SmartCheck system and other devices. It features an M12 male plug at one end and an M12 female plug at the other, ensuring secure and stable connections. With a temperature range of -30°C to +80°C, this cable is suitable for use in industrial environments that experience a wide range of temperatures.
0.5 meter length
Made of polyurethane material
Related links
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 15 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 20 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 10 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 5 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 10 m
- SCHAEFFLER 4 way Straight to 4 way Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 50 m
