SCHAEFFLER Straight to Straight Cable, 10 m

Subtotal (1 unit)*

$229.81

(exc. GST)

$252.79

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$229.81

*price indicative

RS Stock No.:
311-667
Mfr. Part No.:
SMART-CHECK.CABLE-IO-P-M12-OE-10M
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Cable

Series

SMART-CHECK

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

10m

Connector Type A

Straight

Connector Type B

Straight

Standards/Approvals

No

RoHS Status: Exempt

The SCHAEFFLER data cable is an input/output cable for Schaeffer Smart Check with an M12 plug to open-ended configuration. It has a temperature range of -30°C to +80°C and is made from polyurethane sheath material.

Cable length 10 m

Related links