SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

$408.72

(exc. GST)

$449.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$408.72

*price indicative

RS Stock No.:
310-419
Mfr. Part No.:
SMART-CHECK.CABLE-80C-P-M12-M12-15M
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Sensor Actuator Cable

Series

SMART-CHECK.CABLE

Jacket Colour

Black

Jacket Material

PUR

Cable Length

15m

Number of Contacts A

8

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

8

Connector Type B

Straight

Connector Gender B

Female

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Extension cable for Schaeffler SmartCheck is an 8 pin M12 cable designed with an M12 male plug at one end and an M12 female plug at the other. It is suitable for use in a wide range of environments, with a temperature range of -30°C to +80°C.

Made from polyurethane material

15 meter length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy