SCHAEFFLER Straight to Straight Sensor Actuator Cable, 30 m
- RS Stock No.:
- 311-028
- Mfr. Part No.:
- SMART-CHECK.CABLE-POW-P-M12-OE-30M
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$497.28
(exc. GST)
$547.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.28 |
*price indicative
- RS Stock No.:
- 311-028
- Mfr. Part No.:
- SMART-CHECK.CABLE-POW-P-M12-OE-30M
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sensor Actuator Cable | |
| Series | SMART-CHECK.CABLE | |
| Cable Length | 30m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sensor Actuator Cable | ||
Series SMART-CHECK.CABLE | ||
Cable Length 30m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Schaeffler SMART-CHECK.CABLE Series Sensor Actuator Cable, 30m Cable Length, Black Jacket - SMART-CHECK.CABLE-POW-P-M12-OE-30M
This sensor actuator cable provides a robust link between sensors and control systems in industrial environments. Designed with a polyurethane outer layer for mechanical resilience and straight connectors at both ends, it is intended for installations where a continuous 30m connection is required. The cable is supplied without standards approvals and suits settings that prioritise flexibility and a Compact connector form.
Features and Benefits:
• Polyurethane jacket provides mechanical abrasion resistance and flexibility
• Black outer colour reduces visibility in machine enclosures and cable trays
• Straight-to-straight connectors allow inline connections without angled routing
• 30m length supports extended reach across production equipment
• No approvals simplifies selection where certification is not required
• Black outer colour reduces visibility in machine enclosures and cable trays
• Straight-to-straight connectors allow inline connections without angled routing
• 30m length supports extended reach across production equipment
• No approvals simplifies selection where certification is not required
Applications
• Suitable for connecting sensors across long conveyor runs
• Ideal for linking actuators to control cabinets in workshops
• Used with distributed I/O modules in manufacturing lines
• Can be used for temporary test rigs and calibration setups
• Used for bridging equipment on factory floors requiring flexible routing
• Ideal for linking actuators to control cabinets in workshops
• Used with distributed I/O modules in manufacturing lines
• Can be used for temporary test rigs and calibration setups
• Used for bridging equipment on factory floors requiring flexible routing
What connector orientations are supplied with the cable?
Both ends use straight connectors to enable direct inline mating with compatible ports.
What is the outer material and how does it affect handling?
The sheath is polyurethane which gives a balance of flexibility and resistance to mechanical wear.
Is this cable provided with safety or standards certifications?
It is supplied without standards approvals, so certification requirements must be checked by the installer.
What is the delivered cable length and how does that influence installation?
The cable is 30m long, which supports runs between dispersed devices without intermediate splicing.
Related links
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Straight to Straight Cable, 10 m
- SCHAEFFLER Straight to Straight Cable, 20 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 5 m
- SCHAEFFLER Straight to Straight Cable, 30 m
- SCHAEFFLER 4 way Straight to 4 way Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Straight to Straight Cable, 5 m
