Phoenix Contact Free Cable End to Female 4 way M8, Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 281-898
- Mfr. Part No.:
- 1415550
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$21.45
(exc. GST)
$23.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.45 | - |
| 10 - 24 | $19.73 | 8% |
| 25 + | $17.78 | 17% |
*price indicative
- RS Stock No.:
- 281-898
- Mfr. Part No.:
- 1415550
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14155 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14155 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
The Phoenix Contact Sensor and actuator cable is designed to offer reliable connections for various automation applications. Constructed from high-quality PVC, it is not only sturdy but also flexible, catering to a range of installation scenarios, whether fixed or flexible. Its 4-position configuration ensures efficient signal transfer, making it an ideal choice for numerous industrial settings.
Designed for both fixed and flexible installations providing versatility
Easy integration into existing setups supporting efficient operations
Thoroughly electrically tested to guarantee reliability
Appropriate for use in harsh environments thanks to its robust construction
Related links
- Phoenix Contact Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact Free Cable End to Female 6 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 2 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 8 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M12 1.5 m
