Phoenix Contact Free Cable End to Female 2 way Straight Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.62

(exc. GST)

$32.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$29.62
10 +$27.25

*price indicative

RS Stock No.:
269-260
Mfr. Part No.:
1410748
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14107

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Type A

Free Cable End

Connector Gender B

Female

Number of Contacts B

2

Connector Type B

Straight

Voltage

24V ac, 24V ac

Standards/Approvals

EAC, RoHS

IP Rating

IP67, IP69K

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is expertly designed for mobile hydraulics applications. This high-quality cable merges functionality with durability, featuring a free cable end and a straight Super seal socket for secure connections. Its robust PUR construction ensures that it stands up to a variety of environments while remaining halogen-free.

IP67 and IP69K ratings for superior water and dust resistance

Flexible design accommodates both fixed and dynamic applications

Lightweight construction aids in simple handling and installation

Halogen free material promotes safety and reduces environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy