Phoenix Contact Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 281-630
- Mfr. Part No.:
- 1414451
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,696.98
(exc. GST)
$1,866.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,696.98 | - |
| 10 - 24 | $1,561.44 | 7% |
| 25 + | $1,408.08 | 17% |
*price indicative
- RS Stock No.:
- 281-630
- Mfr. Part No.:
- 1414451
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14144 | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP68, IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14144 | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP68, IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable offers an ideal solution for seamless connectivity in automation applications. Designed with reliability in mind, it boasts a robust construction featuring PVC insulation and is compatible with M12 connectors. The flexible cable is engineered to perform under various conditions, ensuring optimum functionality whether in fixed installations or flexible setups.
Shielding capabilities ensure protection against electromagnetic interference
High resistance to harsh environmental conditions extends the product lifespan
The black PVC outer sheath provides an aesthetically pleasing and durable finish
Complies with multiple safety standards offering peace of mind in operational reliability
Related links
- Phoenix Contact Free Cable End to Female 8 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 6 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 2 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M8 1.5 m
