Phoenix Contact 3 way Free Cable End to Female 3 way M8, Straight Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$21.53

(exc. GST)

$23.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$21.53-
10 - 24$19.827%
25 +$17.8916%

*price indicative

RS Stock No.:
519-789
Mfr. Part No.:
1406477
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Cable Length

1.5m

Number of Contacts A

3

Connector Type A

Free Cable End

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M8, Straight

Voltage

30V

IP Rating

IP68, IP69K, IP67, IP65

Standards/Approvals

EAC-RoHS, FDA 21 CFR 177.2600, IEC 61076-2-104

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PP-EPDM cable in gray RAL 7035. It features a free cable end on one side and a straight M8 socket with A coding on the other. The cable has a length of 1.5 meters and is designed with a hygienic plastic knurl.

Easy and safe 100 % electrically tested plug-in components

Contamination can be detected quickly thanks to the light color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy